SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.320
25+
$2.210
50+
$2.100
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
150µH
560mA
Shielded
530mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
1.27ohm
± 20%
7.3mm
7.3mm
3.2mm
92AH7100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.470
25+
$2.400
50+
$2.320
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
150µH
560mA
Shielded
530mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
1.27ohm
± 20%
7.3mm
7.3mm
3.2mm
15AC9133

RoHS

Date/Lot Code

Each
1+
$0.649
10+
$0.617
25+
$0.583
50+
$0.551
100+
$0.431
More Pricing...
Min: 5 / Mult: 5
33µH
880mA
Semishielded
530mA
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.316ohm
± 20%
4mm
4mm
2.5mm
99AC4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.835
10+
$0.715
25+
$0.682
50+
$0.647
100+
$0.614
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1mH
230mA
Unshielded
530mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
3.1ohm
± 10%
9.8mm
9.8mm
5.8mm
76AH5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.509
10+
$0.429
25+
$0.400
50+
$0.364
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
22µH
540mA
Semishielded
530mA
LQH2HPZ_JR Series
2.5mm x 2mm x 1.1mm
-
1.008ohm
± 20%
2.5mm
2mm
1.1mm
85AH8429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$3.060
25+
$2.980
50+
$2.890
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
1mH
480mA
Shielded
530mA
WE-PDA Series
12mm x 12mm x 6mm
-
1.705ohm
± 20%
12mm
12mm
6mm
49X9372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.440
25+
$1.400
50+
$1.370
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
10µH
480mA
Shielded
530mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
-
0.54ohm
± 20%
2.95mm
2.95mm
0.9mm
49X9597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.800
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
47µH
750mA
Shielded
530mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
-
0.33ohm
± 20%
4.8mm
4.8mm
2.9mm
18AM6898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.890
25+
$2.780
50+
$2.670
100+
$2.560
Min: 1 / Mult: 1
10µH
350mA
Shielded
530mA
SRF3015 Series
-
-
1.25ohm
± 30%
3.3mm
3.3mm
1.4mm
26AM1229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.196
10+
$0.167
25+
$0.158
50+
$0.147
100+
$0.138
More Pricing...
Min: 5 / Mult: 5
2.2µH
640mA
Wirewound
530mA
LSQPA Series
-
0805 [2012 Metric]
0.429ohm
± 20%
2mm
1.25mm
1.25mm
51AK5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
Min: 1 / Mult: 1
220µH
520mA
Shielded
530mA
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
61AK2934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
Min: 1 / Mult: 1
470µH
670mA
Unshielded
530mA
LD2-HV Series
-
-
1.9ohm
± 20%
7.8mm
7mm
5mm
90AK5006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.090
25+
$1.030
50+
$0.980
100+
$0.930
More Pricing...
Min: 1 / Mult: 1
100µH
800mA
Shielded
530mA
SRR5828A Series
-
-
0.645ohm
± 20%
5.8mm
5.8mm
3.2mm
50AK8816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
10+
$0.076
25+
$0.076
50+
$0.076
Min: 1 / Mult: 1
15µH
530mA
Wirewound
530mA
LCXN Series
-
-
0.54ohm
± 20%
3mm
3mm
1.2mm
31AJ0171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.285
10+
$0.267
25+
$0.251
50+
$0.235
100+
$0.219
More Pricing...
Min: 5 / Mult: 5
22µH
910mA
Shielded
530mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.66ohm
± 20%
3mm
3mm
1.5mm
83R8895

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.354
1600+
$0.350
3200+
$0.345
4800+
$0.325
Min: 800 / Mult: 800
1mH
230mA
Unshielded
530mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
3.1ohm
± 10%
9.8mm
9.8mm
5.8mm
31AC7026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.957
10+
$0.815
25+
$0.776
Min: 1 / Mult: 1
39µH
800mA
Shielded
530mA
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
-
0.54ohm
± 20%
4.8mm
4.8mm
1.8mm
83T0191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.132
Min: 2000 / Mult: 2000
15µH
570mA
Shielded
530mA
NRH Series
3mm x 3mm x 1.2mm
-
450mohm
± 20%
3mm
3mm
1.2mm
61J8906

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.479
2000+
$0.456
4000+
$0.449
6000+
$0.440
Min: 1000 / Mult: 1000
68µH
400mA
Shielded
530mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
900mohm
± 10%
6.5mm
6.5mm
3.3mm
01AC4840

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.556
8000+
$0.509
16000+
$0.462
24000+
$0.448
40000+
$0.438
Min: 4000 / Mult: 4000
150µH
720mA
Shielded
530mA
CLF-NI-D Series
-
-
0.48ohm
± 20%
6.3mm
6.3mm
4.5mm
02AH9236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.718
Min: 700 / Mult: 700
470µH
250mA
Semishielded
530mA
ES Series
10.1mm x 10mm x 4mm
-
1.44ohm
± 20%
10.1mm
10mm
4mm
52K7867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.310
Min: 900 / Mult: 900
100µH
470mA
Unshielded
530mA
UP1B Series
8.89mm x 6.1mm x 5mm
-
1.11ohm
± 20%
8.89mm
6.1mm
5mm
31Y5051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µH
850mA
Shielded
530mA
VLF-M Series
-
-
0.36ohm
± 20%
2.5mm
2mm
1mm
31Y5138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.559
10+
$0.503
25+
$0.459
50+
$0.409
100+
$0.366
More Pricing...
Min: 5 / Mult: 5
10µH
500mA
Shielded
530mA
VLS-E Series
2mm x 1.6mm x 1.2mm
-
1.026ohm
± 20%
2mm
1.6mm
1.2mm
71AC2898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
10+
$1.160
25+
$1.050
50+
$0.941
100+
$0.853
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
720mA
Shielded
530mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.48ohm
± 20%
6.3mm
6.3mm
4.5mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK