Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T150MN
Newark Part No.
Re-Reel83T0191
Cut Tape83T0191
Product RangeNRH Series
Also Known AsLSXNE3030MKT150MN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.166 | $332.00 |
| Total Price | $332.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T150MN
Newark Part No.
Re-Reel83T0191
Cut Tape83T0191
Product RangeNRH Series
Also Known AsLSXNE3030MKT150MN
Technical Datasheet
Inductance15µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)530mA
Power Inductor Case3mm x 3mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max450mohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
530mA
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
570mA
Product Range
NRH Series
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
450mohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
