Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA201212T2R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1229RL
Cut Tape26AM1229
Product RangeLSQPA Series
Your Part Number
2,615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.176 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.176 |
| 10+ | $0.150 |
| 15+ | $0.144 |
| 25+ | $0.139 |
| 50+ | $0.132 |
| 125+ | $0.126 |
| 250+ | $0.124 |
| 500+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA201212T2R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1229RL
Cut Tape26AM1229
Product RangeLSQPA Series
Inductance2.2µH
RMS Current (Irms)640mA
Inductor ConstructionWirewound
Saturation Current (Isat)530mA
Product RangeLSQPA Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.429ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
DC Resistance Max
0.429ohm
Product Length
2mm
Product Height
1.25mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
530mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
