Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043330ACopy
Newark Part No.15AC9133
Product RangeWE-LQS Series
Your Part Number
1,048 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.771 |
| 10+ | $0.765 |
| 25+ | $0.709 |
| 50+ | $0.654 |
| 100+ | $0.521 |
| 500+ | $0.494 |
| 1000+ | $0.466 |
Price for:Each
Minimum: 5
Multiple: 5
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043330ACopy
Newark Part No.15AC9133
Product RangeWE-LQS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)880mA
Inductor ConstructionSemishielded
Saturation Current (Isat)530mA
Power Inductor Case4mm x 4mm x 2.5mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.316ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
880mA
Saturation Current (Isat)
530mA
Product Range
WE-LQS Series
DC Resistance Max
0.316ohm
Product Length
4mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
