Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201612ET-100M
Newark Part No.31Y5138
Product RangeVLS-E Series
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612ET-100M
Newark Part No.31Y5138
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)530mA
Power Inductor Case2mm x 1.6mm x 1.2mm
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max1.026ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Alternatives for VLS201612ET-100M
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
500mA
Saturation Current (Isat)
530mA
Product Range
VLS-E Series
DC Resistance Max
1.026ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate