Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054101
Newark Part No.47AK7539
Product RangeWE-LQSA Series
Technical Datasheet
1,275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.590 |
10+ | $1.470 |
25+ | $1.410 |
50+ | $1.350 |
100+ | $1.240 |
250+ | $1.230 |
500+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054101
Newark Part No.47AK7539
Product RangeWE-LQSA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)820mA
Inductor ConstructionSemishielded
Saturation Current (Isat)820mA
Product RangeWE-LQSA Series
Inductor Case / Package-
Power Inductor Case5mm x 5mm x 4mm
DC Resistance Max0.72ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
820mA
Saturation Current (Isat)
820mA
Inductor Case / Package
-
DC Resistance Max
0.72ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability