Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559X3
Newark Part No.33AC4946
Technical Datasheet
Kit ContentsERU 20 Series Inductors
Inductor Kit TypeInductor Sample Kit
Range of Inductance Values1µH to 35µH
No. of Items in Kit13
Product Range-
SVHCTo Be Advised
Technical Specifications
Kit Contents
ERU 20 Series Inductors
Range of Inductance Values
1µH to 35µH
Product Range
-
Inductor Kit Type
Inductor Sample Kit
No. of Items in Kit
13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability