Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82579A1142A033
Newark Part No.29AM3958
Product RangeERU33M Series
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 10+ | $10.230 |
| 25+ | $9.070 |
| 50+ | $8.510 |
| 100+ | $7.740 |
| 250+ | $7.440 |
| 500+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82579A1142A033
Newark Part No.29AM3958
Product RangeERU33M Series
Product RangeERU33M Series
Inductance1.4µH
Inductor ConstructionShielded
RMS Current (Irms)80A
Saturation Current (Isat)120A
DC Resistance Max460µohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
ERU33M Series
Inductor Construction
Shielded
Saturation Current (Isat)
120A
Inductance Tolerance
± 15%
Inductance
1.4µH
RMS Current (Irms)
80A
DC Resistance Max
460µohm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability