Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82720H0015A035
Newark Part No.92AH4119
Product RangeB82720H15 Series
Technical Datasheet
7,088 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.420 |
| 25+ | $2.170 |
| 50+ | $2.090 |
| 100+ | $2.020 |
| 500+ | $1.910 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82720H0015A035
Newark Part No.92AH4119
Product RangeB82720H15 Series
Technical Datasheet
Inductance68mH
DC Current Rating200mA
Product RangeB82720H15 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
68mH
Product Range
B82720H15 Series
DC Current Rating
200mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability