Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82720S2202N040
Newark Part No.15P1245
Product RangeB82720S Series
Technical Datasheet
1,560 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.880 |
10+ | $2.500 |
25+ | $2.340 |
50+ | $2.110 |
100+ | $1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82720S2202N040
Newark Part No.15P1245
Product RangeB82720S Series
Technical Datasheet
DC Current Rating2A
Inductance1.1mH
Product RangeB82720S Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2A
Product Range
B82720S Series
Inductor Case / Package
-
Product Length
-
Product Height
-
SVHC
No SVHC (21-Jan-2025)
Inductance
1.1mH
Impedance
-
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability