Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82721S0272T040
Newark Part No.28AK7811
Product RangeB82721S0 Series
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.020 |
10+ | $3.460 |
25+ | $3.210 |
50+ | $2.860 |
100+ | $2.560 |
250+ | $2.430 |
500+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82721S0272T040
Newark Part No.28AK7811
Product RangeB82721S0 Series
Technical Datasheet
DC Current Rating2.7A
Inductance3mH
Product RangeB82721S0 Series
Impedance-
Common Mode Filter Case19.3mm x 17.02mm x 10.1mm
Inductor Case / Package-
Product Length19.3mm
Product Width17.02mm
Product Height10.1mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2.7A
Product Range
B82721S0 Series
Common Mode Filter Case
19.3mm x 17.02mm x 10.1mm
Product Length
19.3mm
Product Height
10.1mm
SVHC
No SVHC (21-Jan-2025)
Inductance
3mH
Impedance
-
Inductor Case / Package
-
Product Width
17.02mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability