Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721S0322A010
Newark Part No.28AK7813
Product RangeB82721S0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.300 |
| 25+ | $4.690 |
| 50+ | $4.620 |
| 100+ | $4.550 |
| 250+ | $2.550 |
| 1000+ | $2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721S0322A010
Newark Part No.28AK7813
Product RangeB82721S0 Series
Technical Datasheet
DC Current Rating3.2A
Inductance220µH
DC Resistance Max0.049ohm
Product RangeB82721S0 Series
Common Mode Filter Case19.3mm x 17.02mm x 10.1mm
Impedance-
Inductor Case / Package-
Product Length19.3mm
Product Width17.02mm
Product Height10.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.2A
DC Resistance Max
0.049ohm
Common Mode Filter Case
19.3mm x 17.02mm x 10.1mm
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
220µH
Product Range
B82721S0 Series
Impedance
-
Product Length
19.3mm
Product Height
10.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
