Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82721S0322A020
Newark Part No.28AK7814
Product RangeB82721S0 Series
Technical Datasheet
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.460 |
| 25+ | $3.120 |
| 50+ | $2.970 |
| 100+ | $2.800 |
| 250+ | $2.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82721S0322A020
Newark Part No.28AK7814
Product RangeB82721S0 Series
Technical Datasheet
DC Current Rating3.2A
Inductance1.32mH
Product RangeB82721S0 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case19.3mm x 17.02mm x 10.1mm
Product Length19.3mm
Product Width17.02mm
Product Height10.1mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.2A
Product Range
B82721S0 Series
Inductor Case / Package
-
Product Length
19.3mm
Product Height
10.1mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1.32mH
Impedance
-
Common Mode Filter Case
19.3mm x 17.02mm x 10.1mm
Product Width
17.02mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability