Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82722A2301N001
Newark Part No.68AK4052
Product RangeB82722A Series
Technical Datasheet
217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.100 |
| 25+ | $2.880 |
| 50+ | $2.630 |
| 100+ | $2.380 |
| 500+ | $2.320 |
| 1000+ | $2.210 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82722A2301N001
Newark Part No.68AK4052
Product RangeB82722A Series
Technical Datasheet
Inductance47mH
DC Current Rating300mA
Product RangeB82722A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
47mH
Product Range
B82722A Series
DC Current Rating
300mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability