Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82722V6851B040
Newark Part No.49AM1096
Product RangeB82722V6*B040 Series
Your Part Number
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.470 |
| 25+ | $4.150 |
| 50+ | $3.670 |
| 100+ | $3.430 |
| 500+ | $3.180 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82722V6851B040
Newark Part No.49AM1096
Product RangeB82722V6*B040 Series
Technical Datasheet
Inductance22mH
DC Current Rating850mA
Product RangeB82722V6*B040 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22mH
Product Range
B82722V6*B040 Series
DC Current Rating
850mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability