Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82723X001
Newark Part No.95W3067
Technical Datasheet
Inductor Kit TypeRing Core Inductor Sample Kit
Kit Contents20-Pcs of 0.45mH to 56mH Inductors
Range of Inductance Values0.45mH to 56mH
No. of Items in Kit5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Ring Core Inductor Sample Kit
Range of Inductance Values
0.45mH to 56mH
Product Range
-
Kit Contents
20-Pcs of 0.45mH to 56mH Inductors
No. of Items in Kit
5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate