Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82724J2402N001
Newark Part No.06J1293
Product RangeB82724J Series
Also Known AsB82724J2402N1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.80 |
| 10+ | $2.51 |
| 25+ | $2.37 |
| 50+ | $2.20 |
| 100+ | $2.00 |
| 500+ | $1.86 |
| 1000+ | $1.68 |
| 2500+ | $1.60 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82724J2402N001
Newark Part No.06J1293
Product RangeB82724J Series
Also Known AsB82724J2402N1
Technical Datasheet
Inductance3.3mH
DC Current Rating4A
Product RangeB82724J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82724J2402N1 is a 4A current-compensated ring core Common Mode Choke Filter suitable for wave soldering. It has ferrite core with epoxy coating, polycarbonate case, polyurethane potting and sector winding, hot dipped Ni and Sn layer composition CuNi18Zn20 base terminal.
- High resonance frequency due to special winding technique
- Approximate 1% stray inductance for symmetrical interference suppression
- Design complies with EN 60938-2 and UL 1283
- UL94V-0 Flammability rating
Applications
Industrial, Lighting, Power Management
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3mH
Product Range
B82724J Series
DC Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82724J2402N001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability