Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82725A2602N001
Newark Part No.92AH4127
Product RangeB82725A Series
Your Part Number
253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $6.570 |
| 25+ | $6.210 |
| 50+ | $6.000 |
| 100+ | $5.790 |
| 250+ | $5.670 |
| 500+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82725A2602N001
Newark Part No.92AH4127
Product RangeB82725A Series
Technical Datasheet
Inductance3.9mH
DC Current Rating6A
DC Resistance Max0.04ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82725A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9mH
DC Resistance Max
0.04ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
B82725A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
