Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82730G3401A020
Newark Part No.92AH4150
Product RangeB82730G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.230 |
| 25+ | $2.080 |
| 50+ | $1.860 |
| 100+ | $1.640 |
| 500+ | $1.530 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82730G3401A020
Newark Part No.92AH4150
Product RangeB82730G Series
Technical Datasheet
Inductance15mH
DC Current Rating400mA
Product RangeB82730G Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15mH
Product Range
B82730G Series
DC Current Rating
400mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability