Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82731T2102A020
Newark Part No.33P6685
Product RangeB82731T Series
Technical Datasheet
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.250 |
| 25+ | $2.150 |
| 50+ | $2.070 |
| 100+ | $1.970 |
| 500+ | $1.910 |
| 1000+ | $1.840 |
| 2500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82731T2102A020
Newark Part No.33P6685
Product RangeB82731T Series
Technical Datasheet
Inductance10mH
DC Current Rating1A
Product RangeB82731T Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Product Range
B82731T Series
DC Current Rating
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability