Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82732R2172B030
Newark Part No.47AC8742
Product RangeB82732R Series
Technical Datasheet
3,577 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.290 |
| 25+ | $2.200 |
| 50+ | $2.110 |
| 100+ | $2.020 |
| 500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82732R2172B030
Newark Part No.47AC8742
Product RangeB82732R Series
Technical Datasheet
Inductance6.8mH
DC Current Rating1.7A
Product RangeB82732R Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
6.8mH
Product Range
B82732R Series
DC Current Rating
1.7A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability