Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82733F2112B001
Newark Part No.15P1252
Product RangeB82733F Series
Technical Datasheet
208 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.300 |
| 25+ | $2.210 |
| 50+ | $2.130 |
| 100+ | $2.030 |
| 500+ | $2.010 |
| 1000+ | $2.000 |
| 2500+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82733F2112B001
Newark Part No.15P1252
Product RangeB82733F Series
Technical Datasheet
Inductance47mH
DC Current Rating1.1A
Product RangeB82733F Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47mH
Product Range
B82733F Series
DC Current Rating
1.1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability