Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82789C0223N002
Newark Part No.
Re-Reel38K0154
Cut Tape38K0154
Product RangeB82789C0 Series
Your Part Number
Technical Datasheet
1,648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.330 |
| 25+ | $1.240 |
| 50+ | $1.180 |
| 100+ | $1.130 |
| 250+ | $1.050 |
| 500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82789C0223N002
Newark Part No.
Re-Reel38K0154
Cut Tape38K0154
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating250mA
Inductance22µH
Product RangeB82789C0 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
250mA
Product Range
B82789C0 Series
Inductor Case / Package
-
Product Length
-
Product Height
-
SVHC
No SVHC (25-Jun-2025)
Inductance
22µH
Impedance
-
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (2)
Alternatives for B82789C0223N002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability