Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82790C0105N240
Newark Part No.89K9771
Product RangeB82790C0 Series
Technical Datasheet
Packaging Options
944 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.570 |
| 25+ | $2.280 |
| 50+ | $2.230 |
| 100+ | $2.170 |
| 250+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82790C0105N240
Newark Part No.89K9771
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating500mA
Inductance1mH
Product RangeB82790C0 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
B82790C0 Series
Inductor Case / Package
-
Product Length
7.1mm
Product Height
4.9mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Impedance
-
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Width
6mm
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability