Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82790C0113N201
Newark Part No.94W7870
Product RangeB82790C0 Series
Your Part Number
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $1.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82790C0113N201
Newark Part No.94W7870
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating500mA
Inductance11µH
DC Resistance Max0.08ohm
Product RangeB82790C0 Series
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Impedance-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.08ohm
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Length
7.1mm
Product Height
4.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
11µH
Product Range
B82790C0 Series
Impedance
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for B82790C0113N201
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
