Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82792C0336N365
Newark Part No.33P6703
Product RangeB82792C0 Series
Technical Datasheet
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.270 |
10+ | $3.550 |
25+ | $3.300 |
50+ | $3.120 |
100+ | $2.950 |
250+ | $2.910 |
500+ | $2.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82792C0336N365
Newark Part No.33P6703
Product RangeB82792C0 Series
Technical Datasheet
DC Current Rating100mA
Inductance33mH
Product RangeB82792C0 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case11.5mm x 10.5mm x 7.3mm
Product Length11.5mm
Product Width10.5mm
Product Height7.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
B82792C0 Series
Inductor Case / Package
-
Product Length
11.5mm
Product Height
7.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
33mH
Impedance
-
Common Mode Filter Case
11.5mm x 10.5mm x 7.3mm
Product Width
10.5mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability