Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82792C2105N365
Newark Part No.13J5763
Product RangeB82792C2 Series
Your Part Number
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.990 |
| 25+ | $4.760 |
| 50+ | $4.530 |
| 100+ | $4.300 |
| 250+ | $4.080 |
| 1000+ | $3.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82792C2105N365
Newark Part No.13J5763
Product RangeB82792C2 Series
Technical Datasheet
DC Current Rating500mA
Inductance1mH
DC Resistance Max0.17ohm
Product RangeB82792C2 Series
Impedance-
Common Mode Filter Case11.5mm x 10.5mm x 7.3mm
Inductor Case / Package-
Product Length11.5mm
Product Width10.5mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.17ohm
Impedance
-
Inductor Case / Package
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1mH
Product Range
B82792C2 Series
Common Mode Filter Case
11.5mm x 10.5mm x 7.3mm
Product Length
11.5mm
Product Height
7.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
