Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793C0475N265
Newark Part No.
Re-Reel12P7396
Cut Tape12P7396
Product RangeB82793C0 Series
Your Part Number
Technical Datasheet
3,925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.680 |
| 25+ | $1.570 |
| 50+ | $1.500 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793C0475N265
Newark Part No.
Re-Reel12P7396
Cut Tape12P7396
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating400mA
Inductance4.7mH
Product RangeB82793C0 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82793C0475N265 is a 0.4A data and signal line ring core Common Mode Choke suitable for reflow soldering. It has ferrite core, LCP case and bifilar winding, hot dipped Ni and Sn layer composition CuSn6 base terminals.
- High rated currents, reduced components height
- AEC-Q200 qualified
- UL94V-0 Flammability rating
Applications
Industrial, Automotive, Communications & Networking
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
DC Current Rating
400mA
Product Range
B82793C0 Series
Inductor Case / Package
-
Product Length
7.1mm
Product Height
4.9mm
SVHC
No SVHC (25-Jun-2025)
Inductance
4.7mH
Impedance
-
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Width
6mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability