Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793C2225N265
Newark Part No.34P1404
Product RangeB82793C2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793C2225N265
Newark Part No.34P1404
Product RangeB82793C2 Series
Technical Datasheet
DC Current Rating100mA
Inductance2.2mH
Product RangeB82793C2 Series
Impedance-
Inductor Case / Package-
Product Length10mm
Product Width7.1mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
B82793C2 Series
Inductor Case / Package
-
Product Width
7.1mm
Qualification
-
Inductance
2.2mH
Impedance
-
Product Length
10mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate