Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793C2473N201
Newark Part No.45P3334
Product RangeB82793C2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793C2473N201
Newark Part No.45P3334
Product RangeB82793C2 Series
Technical Datasheet
DC Current Rating150mA
Inductance47µH
Product RangeB82793C2 Series
Impedance-
Inductor Case / Package-
Product Length10mm
Product Width7.1mm
Product Height4.8mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
150mA
Product Range
B82793C2 Series
Inductor Case / Package
-
Product Width
7.1mm
Qualification
-
Inductance
47µH
Impedance
-
Product Length
10mm
Product Height
4.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate