Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82799S513N1
Newark Part No.85C5152
Product RangeB82799S0 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82799S513N1
Newark Part No.85C5152
Product RangeB82799S0 Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeB82799S0 Series
Impedance-
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
200mA
Product Range
B82799S0 Series
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Width
3.2mm
Qualification
-
Inductance
51µH
Impedance
-
Product Length
4.5mm
Product Height
3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate