Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82801A1134A040
Newark Part No.71AH2578
Product RangeB82801A1 Series
Technical Datasheet
549 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801A1134A040
Newark Part No.71AH2578
Product RangeB82801A1 Series
Technical Datasheet
Turns Ratio1:40
Inductance132µH
Primary Current7A
ET Constant11.5Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.5ohm
DC Resistance Primary0.0025ohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:40
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
0.0025ohm
Transformer Terminals
J-Bend
SVHC
No SVHC (21-Jan-2025)
Inductance
132µH
ET Constant
11.5Vµs
DC Resistance Secondary
1.5ohm
Transformer Mounting
Surface Mount
Product Range
B82801A1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability