Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82806D0060A120
Newark Part No.
Re-Reel57AC0637
Cut Tape57AC0637
Product RangeB82806D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $6.240 |
| 25+ | $6.000 |
| 50+ | $5.770 |
| 100+ | $5.520 |
| 250+ | $5.330 |
| 500+ | $5.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82806D0060A120
Newark Part No.
Re-Reel57AC0637
Cut Tape57AC0637
Product RangeB82806D Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio2:1:1
Inductance100µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82806D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
PoE
Turns Ratio
2:1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
B82806D Series
No. of Ports
1 Port
Inductance
100µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability