New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Power Line Filters
                      Print Page

                      B84111F0000B060

                      FILTER, 6A, SIFI F

                      Date/Lot Code

                      EPCOS B84111F0000B060
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB84111F0000B060
                      Newark Part No.58M4127
                      Product RangeB84111F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      QuantityPrice
                      1+$22.190
                      5+$20.640
                      10+$19.090
                      25+$18.170
                      50+$17.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB84111F0000B060
                      Newark Part No.58M4127
                      Product RangeB84111F Series
                      Technical Datasheet

                      Data Sheet

                      Filter ApplicationsGeneral Purpose
                      Voltage Rating250VAC
                      Current Rating6A
                      No. of PhasesSingle Phase
                      No. of Stages1 Stage
                      Filter MountingChassis Mount
                      Filter Input TerminalsQuick Connect
                      Filter Output TerminalsQuick Connect
                      Product RangeB84111F Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Filter Applications

                      General Purpose

                      Current Rating

                      6A

                      No. of Stages

                      1 Stage

                      Filter Input Terminals

                      Quick Connect

                      Product Range

                      B84111F Series

                      Voltage Rating

                      250VAC

                      No. of Phases

                      Single Phase

                      Filter Mounting

                      Chassis Mount

                      Filter Output Terminals

                      Quick Connect

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for B84111F0000B060

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.