Print Page
906 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.730 |
| 25+ | $1.650 |
| 50+ | $1.580 |
| 100+ | $1.500 |
| 500+ | $1.430 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X0180S102
Newark Part No.12T2564
Product RangeEC75X
Technical Datasheet
Product RangeEC75X
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EC75X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.
- Standard size
- High current rating
- Very fast response time
- Stable performance over life
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Signalling, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
EC75X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
75V
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability