Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $2.800 |
10+ | $2.680 |
25+ | $2.570 |
50+ | $2.450 |
100+ | $2.340 |
250+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X1620T602
Newark Part No.75X9386
Technical Datasheet
Product Range-
DC Breakover Voltage230V
GDT Case StyleSMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
GDT Case Style
SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability