Print Page
281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.830 |
10+ | $3.630 |
25+ | $3.440 |
50+ | $3.240 |
100+ | $3.040 |
250+ | $2.850 |
500+ | $2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
A71-H08X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
800V
Impulse Discharge Current
15kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability