Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88069X2990T502
Newark Part No.14AJ3590
Product RangeA81-A600XG
Technical Datasheet
471 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.370 |
10+ | $2.250 |
25+ | $2.130 |
50+ | $2.010 |
100+ | $1.880 |
250+ | $1.770 |
500+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X2990T502
Newark Part No.14AJ3590
Product RangeA81-A600XG
Technical Datasheet
Product RangeA81-A600XG
DC Breakover Voltage600V
GDT Case StyleAxial Leaded
Impulse Discharge Current25kA
Impulse Sparkover Voltage1.4kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
A81-A600XG
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.4kV
DC Breakover Voltage
600V
Impulse Discharge Current
25kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability