Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $2.120 |
10+ | $1.980 |
25+ | $1.890 |
50+ | $1.800 |
100+ | $1.700 |
500+ | $1.630 |
1000+ | $1.570 |
2500+ | $1.530 |
Price for:Each
Minimum: 5
Multiple: 5
$10.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
T30-A500X
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
1.4kV
DC Breakover Voltage
500V
Impulse Discharge Current
10kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability