Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88069X4030T902
Newark Part No.79Y4081
Product RangeT90-A350XSMD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $2.630 |
10+ | $2.470 |
25+ | $2.350 |
50+ | $2.240 |
100+ | $2.120 |
500+ | $2.030 |
1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X4030T902
Newark Part No.79Y4081
Product RangeT90-A350XSMD
Technical Datasheet
Product RangeT90-A350XSMD
DC Breakover Voltage350V
GDT Case Style3 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
T90-A350XSMD
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
1kV
DC Breakover Voltage
350V
Impulse Discharge Current
5kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability