Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X4051T902
Newark Part No.29M3919
Product RangeT90A90XFSMD Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X4051T902
Newark Part No.29M3919
Product RangeT90A90XFSMD Series
Technical Datasheet
Product RangeT90A90XFSMD Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The T90A90XFSMD series 3-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem and data lines.
- Very small size
- Standard size
- Fast response time
- Stable performance over life
- High current rating
- Reliable failsafe device
- Excellent SMD handling
Applications
Safety, Industrial, Communications & Networking, Power Management
Technical Specifications
Product Range
T90A90XFSMD Series
GDT Case Style
SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
