Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88069X5740S102
Newark Part No.69AK2426
Product RangeEC470X Series
Technical Datasheet
819 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.760 |
10+ | $1.670 |
25+ | $1.590 |
50+ | $1.500 |
100+ | $1.410 |
250+ | $1.330 |
500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X5740S102
Newark Part No.69AK2426
Product RangeEC470X Series
Technical Datasheet
Product RangeEC470X Series
DC Breakover Voltage470V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EC470X Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
470V
Impulse Discharge Current
5kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability