Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $7.510 |
10+ | $6.860 |
25+ | $6.680 |
50+ | $6.490 |
100+ | $6.040 |
250+ | $3.410 |
500+ | $3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X5930T502
Newark Part No.75X9393
Technical Datasheet
Product Range-
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current15kA
Impulse Sparkover Voltage450V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
GDT Case Style
SMD
Impulse Sparkover Voltage
450V
DC Breakover Voltage
90V
Impulse Discharge Current
15kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability