Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88069X9991T203
Newark Part No.14AJ3605
Product RangeTG30-A90XSMD
Technical Datasheet
1,956 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.530 |
10+ | $2.410 |
25+ | $2.290 |
50+ | $2.170 |
100+ | $2.050 |
250+ | $1.940 |
500+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X9991T203
Newark Part No.14AJ3605
Product RangeTG30-A90XSMD
Technical Datasheet
Product RangeTG30-A90XSMD
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TG30-A90XSMD
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
3kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability