Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $8.160 |
| 25+ | $7.530 |
| 50+ | $6.640 |
| 100+ | $6.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoERU27M-2R3L
Newark Part No.25AM6469
Product RangeERU27M Series
Inductance2.3µH
RMS Current (Irms)48A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)85A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max0.68mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height14.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.3µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
0.68mohm
Product Length
25.55mm
Product Height
14.1mm
RMS Current (Irms)
48A
Saturation Current (Isat)
85A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability