48A SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.100
10+
$13.850
25+
$13.090
50+
$12.670
100+
$11.880
More Pricing...
Total:$16.10
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
22.5mm x 22mm x 13mm
2200µohm
± 20%
22.5mm
22mm
13mm
60AJ3863

RoHS

Date/Lot Code

Each
1+
$6.030
10+
$5.160
25+
$4.930
50+
$4.700
100+
$4.470
More Pricing...
Total:$6.03
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
1620µohm
± 20%
19.1mm
19.05mm
7mm
60AJ3862

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$5.400
25+
$5.170
50+
$4.930
100+
$4.700
More Pricing...
Total:$6.31
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
1620µohm
± 20%
19.1mm
19.05mm
7mm
61AC5994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
Total:$1.37
Min: 1 / Mult: 1
300nH
48A
Shielded
72A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
720µohm
± 20%
14mm
12.8mm
6.5mm
51AH5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.080
10+
$11.680
25+
$10.810
50+
$10.180
Total:$14.08
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPXV Series
22.5mm x 22mm x 13mm
0.0022ohm
± 20%
22.5mm
22mm
13mm
69W4074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.770
10+
$6.910
25+
$6.390
50+
$5.590
100+
$5.190
More Pricing...
Total:$7.77
Min: 1 / Mult: 1
680nH
48A
Shielded
62A
XAL1010 Series
11.3mm x 10mm x 10mm
960µohm
± 20%
11.3mm
10mm
10mm
25AM6469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.050
10+
$8.370
25+
$7.740
50+
$7.070
100+
$6.760
Total:$10.05
Min: 1 / Mult: 1
2.3µH
48A
Wirewound/Shielded
85A
ERU27M Series
-
0.68mohm
± 15%
25.55mm
27.1mm
14.1mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK