Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER1R5M51
Newark Part No.60AJ3863
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $5.010 |
| 25+ | $4.780 |
| 50+ | $4.550 |
| 100+ | $4.320 |
| 500+ | $3.960 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER1R5M51
Newark Part No.60AJ3863
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)48A
Inductor ConstructionShielded
Saturation Current (Isat)63A
Power Inductor Case19.1mm x 19.05mm x 7mm
Product RangeIHLP-7575GZ-51 Series
Inductor Case / Package-
DC Resistance Max1620µohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
19.1mm x 19.05mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
48A
Saturation Current (Isat)
63A
Product Range
IHLP-7575GZ-51 Series
DC Resistance Max
1620µohm
Product Length
19.1mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability