Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-681MED
Newark Part No.69W4074
Product RangeXAL1010 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $6.810 |
| 25+ | $6.280 |
| 50+ | $5.490 |
| 100+ | $5.090 |
| 250+ | $5.020 |
| 500+ | $4.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-681MED
Newark Part No.69W4074
Product RangeXAL1010 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)48A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Power Inductor Case11.3mm x 10mm x 10mm
Product RangeXAL1010 Series
DC Resistance Max960µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
11.3mm x 10mm x 10mm
DC Resistance Max
960µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
48A
Saturation Current (Isat)
62A
Product Range
XAL1010 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability