Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoRCM70CGI-471
Newark Part No.67AK1229
Product RangeRCM70CGI Series
Technical Datasheet
Packaging Options
2,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.320 |
10+ | $1.980 |
25+ | $1.880 |
50+ | $1.790 |
100+ | $1.690 |
250+ | $1.680 |
500+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoRCM70CGI-471
Newark Part No.67AK1229
Product RangeRCM70CGI Series
Technical Datasheet
DC Current Rating700mA
Inductance470µH
Product RangeRCM70CGI Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
700mA
Product Range
RCM70CGI Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
470µH
Impedance
-
Product Length
7.1mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability