Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.670 |
| 50+ | $18.980 |
| 100+ | $17.530 |
| 250+ | $16.460 |
| 500+ | $15.530 |
Price for:Each
Minimum: 1
Multiple: 1
$20.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.1130+12.9545
Newark Part No.98K5097
Technical Datasheet
Accessory TypeHood with Cable Gland
For Use WithEPIC HB Series Connector
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood with Cable Gland
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
EPIC HB Series Connector
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate